SKF 71914 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width

Subtotal (1 unit)*

PHP58,896.57

(exc. VAT)

PHP65,964.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP58,896.57

*price indicative

RS Stock No.:
462-389
Mfr. Part No.:
71914 CDGA/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

70mm

Outside Diameter

100mm

Race Width

16mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

34kN

Dynamic Load Rating

34.5kN

Series

71914

Standards/Approvals

RoHS

Limiting Speed

20000rpm, 13000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is an advanced solution designed for applications demanding high accuracy and reliability. This single row bearing effectively accommodates simultaneous radial and axial loads. Its high load carrying capacity makes it suitable for heavy-duty operations at relatively high speeds and under low to moderate operating temperatures. The universally matchable design allows for easy pairing and arrangements to ensure optimal load distribution without the need for shims. With its exceptional running accuracy and robust construction, this bearing is engineered to meet rigorous performance standards, making it an ideal choice for various precision applications.

Delivers incredibly high running accuracy for enhanced operational precision

Offers versatile mounting options for improved assembly flexibility

Features a compact design that saves space without compromising performance

Designed for high capacity applications ensuring long lasting durability

Allows for effective load sharing in matched arrangements

Constructed from high quality bearing steel for superior strength and reliability

Optimised for minimal friction reducing energy consumption

Supports low maintenance needs due to its robust construction and lubricant free design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy