SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- RS Stock No.:
- 462-646
- Mfr. Part No.:
- 7214 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP78,060.46
(exc. VAT)
PHP87,427.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,060.46 |
*price indicative
- RS Stock No.:
- 462-646
- Mfr. Part No.:
- 7214 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 58.5kN | |
| Dynamic Load Rating | 68.9kN | |
| Standards/Approvals | No | |
| Series | 7214 | |
| Bearing Type | High-capacity, Super-precision, Universally Matchable Single Row Angular Contact Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 58.5kN | ||
Dynamic Load Rating 68.9kN | ||
Standards/Approvals No | ||
Series 7214 | ||
Bearing Type High-capacity, Super-precision, Universally Matchable Single Row Angular Contact Ball Bearing | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing excels in demanding applications where both radial and axial loads must be accommodated simultaneously. Crafted for high load capacity and exceptional running accuracy, this bearing is particularly adept at working in conditions of elevated speeds and low to moderate temperatures. Designed for universal matchability, it allows for flexible arrangements to optimise load sharing without the need for shims. Its single-row structure ensures high stiffness, while the precise manufacturing process guarantees a product that meets the rigorous standards expected in precision engineering. The bearing's integral high-capacity design makes it an ideal choice for industries requiring reliable performance under challenging conditions.
Very high running accuracy ensures optimal performance
Designed to handle heavy loads effectively enhancing durability
Allows for various matching arrangements to optimise functionality
Offers high stiffness which contributes to overall operational efficiency
Engineered to tolerate low to moderate operating temperatures extending service life
Related links
- SKF 7214 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEGAP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBJ 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBM 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- FAG 7214-B-XL-TVP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
