NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- RS Stock No.:
- 705-951
- Mfr. Part No.:
- 7214
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,292.30
(exc. VAT)
PHP10,407.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,292.30 |
*price indicative
- RS Stock No.:
- 705-951
- Mfr. Part No.:
- 7214
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 63.5kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 84.5kN | |
| Series | 72 Series | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 63.5kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 84.5kN | ||
Series 72 Series | ||
Limiting Speed 7600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and reliability in demanding applications. Designed for single-row or matched pairs configurations, this bearing excels in load capacity and operational efficiency. With an internal diameter of 70 mm and an external diameter of 125 mm, it provides exceptional support under axial and radial loads. Built with a pressed steel cage, it ensures durability and low friction for optimal performance. This bearing is suitable for various industrial applications where high-speed rotation and robust load handling are required, making it an Ideal choice for engineers and manufacturers alike.
Dynamic load capacity of 84.5 kN enhances reliability in high-load situations
Static load capacity of 63.5 kN supports increased safety during stationary setups
Fatigue limit load of 5.0 kN ensures longevity and reduces operational failure risks
Operating temperature range from -40°C to 120°C accommodates diverse environmental conditions
Designed with a 30° contact angle for improved axial load distribution
Mass of 1.09 kg provides a solid and stable structure during operation
Minimum fillet radii enhance installation flexibility and compatibility with housing
Grease lubrication limit speed of 34,200 rpm maximises operational efficiency
Oil lubrication limit speed of 45,600 rpm allows for high-performance capabilities
Related links
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 3214A 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 7214 BEGAP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBM 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
