SNR 3214A 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- RS Stock No.:
- 699-520
- Mfr. Part No.:
- 3214A
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP15,414.63
(exc. VAT)
PHP17,264.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,414.63 |
*price indicative
- RS Stock No.:
- 699-520
- Mfr. Part No.:
- 3214A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 39.7mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 76.3kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 81.5kN | |
| Series | 321 | |
| Bore Type | Round | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 39.7mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 76.3kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 81.5kN | ||
Series 321 | ||
Bore Type Round | ||
Limiting Speed 5100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR double row angular contact ball bearing is engineered for precision and reliability, serving essential functions in various applications. With an internal diameter of 70 mm and an external diameter of 125 mm, it provides robust support while maintaining minimal rotational friction. Designed for optimal performance, this bearing features a polyamide cage and an open design, allowing for easy lubrication and enhanced heat dissipation. Ideal for high-load conditions, it boasts a dynamic load capacity of up to 81,500,000 mN. This bearing stands out not just in functionality but also in durability, promising long-lasting operation in demanding environments.
Double row design ensures increased load carrying capacity
Polyamide cage aids in reduced friction and smoother rotation
Open configuration allows for easy maintenance and lubrication
Contact angle of 25° optimises load distribution for enhanced performance
Dynamic load capacity of 81,500,000 mN for reliable operation under heavy loads
Static load capacity of 76,300,000 mN ensures safety in stationary applications
Fatigue limit load of 4,550,000 mN for prolonged lifespan
Temperature range from -20°C to 120°C accommodates various operational conditions
Minimal fillet radius facilitates easy installation in tight spaces
Reliable performance with a reference thermal speed of 27,600 °/s
Related links
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SNR 3309AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 5309NRZZG15 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
- SNR 3309A 2 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 39.7 mm Race Width
