NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- RS Stock No.:
- 699-728
- Mfr. Part No.:
- 7214BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,858.33
(exc. VAT)
PHP13,281.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,858.33 |
*price indicative
- RS Stock No.:
- 699-728
- Mfr. Part No.:
- 7214BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 58kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 76.5kN | |
| Series | 72 Series | |
| Limiting Speed | 6500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 58kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 76.5kN | ||
Series 72 Series | ||
Limiting Speed 6500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for optimal performance in various applications, providing a robust solution for both single row and matched pair configurations. These bearing is designed to facilitate high-speed rotations while maintaining precise stability and load distribution. With a pressed steel cage, the product ensures reduced friction and increased longevity, making it suitable for demanding environments. Its innovative design features a dynamic load capacity of 76,500,000 mN and a static load capacity of 58,000,000 mN, thus supporting substantial operational demands efficiently.
Designed for single row or matched pairs, ensuring versatility in application
Pressed steel cage construction allows for smoother operation and reduced wear
Dynamic load rating of 76,500,000 mN provides exceptional support under heavy loads
Static load rating of 58,000,000 mN enhances reliability and safety in applications
Fatigue limit load of 4,350,000 mN for increased durability during extended use
Maximum oil lubrication limit speed of 39,000 °/s improves operational efficiency
Maximum grease lubrication limit speed of 29,400 °/s for additional versatility
Min operating temperature of -40 °C accommodates various industrial environments
Max operating temperature of 120 °C ensures performance under high thermal loads
Optimised radial clearance class CN provides effective load handling
Related links
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBJ 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEGAP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF QJ 214 N2PHAS/C2L 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
