NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP92,927.88

(exc. VAT)

PHP104,079.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP92,927.88PHP46,463.94

*price indicative

RS Stock No.:
642-274
Mfr. Part No.:
7214A5TRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

61.5kN

Contact Angle

25°

Dynamic Load Rating

95.5kN

Bore Type

Cylindrical

Limiting Speed

15400rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is engineered for applications requiring superior performance and reliability. With its robust construction and high precision design, this bearing is Ideal for use in machinery and equipment that experience both axial and radial loads. Featuring a bore diameter of 70 mm and an outside diameter of 125 mm, it ensures optimal fit and function across a variety of setups. The bearing's design includes a strict chamfer specification, along with a contact angle of 25°. Its performance ratings highlight the capability to handle dynamic loads of up to 95.5 kN, making it a true powerhouse in the world of bearings.

Designed to manage both axial and radial loads efficiently

Bore diameter of 70 mm allows for versatile applications

High precision angular contact configuration promotes operational accuracy

Dynamic load rating of 95.5 kN ensures reliability under heavy loads

Static load rating of 61.5 kN provides durability in stationary applications

Limiting speed of 10,300 min-1 for grease lubrication ensures consistent operation

Excellent performance in both grease and oil lubrication environments

Optimised contact angle of 25° balances load distribution effectively

Robust design features minimised radius dimensions for better fit

Recommended grease quantity of 6.0 g/brg enhances lubrication efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy