NSK 100BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- RS Stock No.:
- 642-180
- Mfr. Part No.:
- 100BNR10HTSUELP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP82,778.36
(exc. VAT)
PHP92,711.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,778.36 |
*price indicative
- RS Stock No.:
- 642-180
- Mfr. Part No.:
- 100BNR10HTSUELP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 18° | |
| Static Load Rating | 34.5kN | |
| Dynamic Load Rating | 45.5kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 22400rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 18° | ||
Static Load Rating 34.5kN | ||
Dynamic Load Rating 45.5kN | ||
Bore Type Cylindrical | ||
Limiting Speed 22400rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing designed to meet the robust demands of industrial applications. Featuring a unique 18° contact angle, this bearing ensures optimal performance under radial and axial loads. Its exceptional dynamic load rating of 45.5 kN and static load rating of 34.5 kN highlight its capability to sustain heavy operations while maintaining high efficiency. With limiting speeds of 14,400 min⁻¹ for grease lubrication and 22,400 min⁻¹ for oil, this bearing is engineered to excel in environments requiring precision and durability.
Engineered with a high contact angle for enhanced speed and load capabilities
Offers a superior Basic dynamic load rating ensuring longevity under rigorous conditions
Designed for both grease and oil lubrication providing versatility in application
Includes precise boundary dimensions that enhance compatibility with machinery components
Features chamfer dimensions that support smooth installation and operation
Robust performance ratings cater to heavy axial and radial load requirements
Lightweight yet Durable construction contributes to reduced overall system weight
Recommended grease quantities ensure optimal performance and maintenance intervals
Related links
- NSK 7020A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7020 CDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7020 ACDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
