SKF 7020 CDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- RS Stock No.:
- 460-533
- Mfr. Part No.:
- 7020 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP104,958.51
(exc. VAT)
PHP117,553.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,958.51 |
*price indicative
- RS Stock No.:
- 460-533
- Mfr. Part No.:
- 7020 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 85kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 83.2kN | |
| Series | 7020 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8500rpm, 14000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 85kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 83.2kN | ||
Series 7020 | ||
Standards/Approvals RoHS | ||
Limiting Speed 8500rpm, 14000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for high accuracy and performance, making it an indispensable component in applications requiring both radial and axial load management. Designed to excel under heavy loads and moderate operating temperatures, this cutting-edge bearing allows for effective load sharing within pre-set preload ranges, eliminating the need for additional shims. Its high-capacity construction and universally matchable design enhance operational efficiency, while maintaining superior running accuracy. Ideal for industries where precision is paramount, this bearing ensures reliability and longevity throughout its service life, catering to the demands of both high speeds and substantial stiffness.
Provides very high load carrying capacity under varying conditions
Features a normal contact type that accommodates diverse operational demands
Delivers exceptional running accuracy for precision critical applications
Low to moderate temperature operation allows for versatile usage
Lacks additional coatings or seals for minimal friction and maintenance
Related links
- SKF 7020 ACDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- SKF 71926 CDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7018 CDGA/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width
- NSK 100BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NSK 7020A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- SKF 71901 CDGA/P4A 1 Row Ball Bearing - 12 mm ID, 24 mm OD 6 mm Race Width
- SKF 71926 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
