SKF 71926 CDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- RS Stock No.:
- 461-898
- Mfr. Part No.:
- 71926 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP169,714.26
(exc. VAT)
PHP190,079.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,714.26 |
*price indicative
- RS Stock No.:
- 461-898
- Mfr. Part No.:
- 71926 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 130mm | |
| Outside Diameter | 180mm | |
| Race Width | 24mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 108kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 92.3kN | |
| Standards/Approvals | RoHS | |
| Series | 71926 | |
| Limiting Speed | 11000rpm, 7000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 130mm | ||
Outside Diameter 180mm | ||
Race Width 24mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 108kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 92.3kN | ||
Standards/Approvals RoHS | ||
Series 71926 | ||
Limiting Speed 11000rpm, 7000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is designed to excel in demanding applications, providing unmatched accuracy and performance. Crafted for high-capacity load management, it supports both radial and axial loads simultaneously. The innovative design ensures efficiency at higher speeds while maintaining stability under moderate operating temperatures. With the ability to be universally matched, it allows for precise load sharing in multi-bearing arrangements without the need for shimming. This bearing is an ideal choice for industries that require superior precision and reliability in their machinery.
Engineered to accommodate heavy loads while minimising friction
Designed for compatibility with a variety of mounting styles
Facilitates high speed operation without compromising structural integrity
Constructed from high grade bearing steel for enhanced durability
Offers exceptional performance in applications with limited space
Allows for efficient maintenance with its simple installation requirements
Related links
- SKF 71926 ACDGA/P4A 1 Row Ball Bearing - 130 mm ID, 180 mm OD 24 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7020 CDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- SKF 7018 CDGA/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width
- SKF 7018 ACDGA/P4A 1 Row Ball Bearing - 90 mm ID, 140 mm OD 24 mm Race Width
- SKF 7020 ACDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- SKF 7019 ACDGA/P4A 1 Row Ball Bearing - 95 mm ID, 145 mm OD 24 mm Race Width
- SKF 7214 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
