SKF 7214 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- RS Stock No.:
- 461-302
- Mfr. Part No.:
- 7214 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP78,060.46
(exc. VAT)
PHP87,427.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP78,060.46 |
*price indicative
- RS Stock No.:
- 461-302
- Mfr. Part No.:
- 7214 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 55kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 66.3kN | |
| Series | 7214 | |
| Standards/Approvals | No | |
| Bearing Type | High-capacity, Super-precision, Universally Matchable Single Row Angular Contact Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 55kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 66.3kN | ||
Series 7214 | ||
Standards/Approvals No | ||
Bearing Type High-capacity, Super-precision, Universally Matchable Single Row Angular Contact Ball Bearing | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing, designed for high-capacity applications where precision is paramount. This state-of-the-art bearing is engineered to accommodate radial and axial loads simultaneously, allowing for increased efficiency and load sharing without the need for shims. Its sophisticated design ensures optimal performance at high speeds, even under low to moderate operating temperatures. This bearing's universally matchable features make it an excellent choice for arrangements that require effective preload management. With very high running accuracy and load-carrying capacity, it stands out as a reliable solution for demanding industrial applications.
Designed for simultaneous accommodation of radial and axial loads
Universally matchable for flexible assembly configurations
Built for high speed performance with low operating temperatures
Extremely high running accuracy for precision applications
Enhanced load carrying capacity to support heavier loads
Constructed with one piece inner and outer rings for durability
Optimised for effective preload management without extra components
Standardised dimensions ensure easy integration into existing systems
Related links
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEGAP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBM 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBJ 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- FAG 7214-B-XL-TVP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
