SKF 7214 BEGAP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- RS Stock No.:
- 462-014
- Mfr. Part No.:
- 7214 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP23,211.38
(exc. VAT)
PHP25,996.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,211.38 |
*price indicative
- RS Stock No.:
- 462-014
- Mfr. Part No.:
- 7214 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 72kN | |
| Series | 7214 | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 72kN | ||
Series 7214 | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular contact ball bearing is expertly designed to enhance the performance and longevity of your machinery. This bearing features a unique design that accommodates both radial and axial loads, making it a versatile choice for various applications. With high precision engineering, it ensures minimal friction, resulting in improved efficiency and reduced energy consumption. The bearing's superior construction provides exceptional durability, enabling it to withstand harsh operating conditions and prolonging the life of your equipment. Ideal for use in automotive, industrial, and manufacturing sectors, this product meets the highest standards of reliability and performance, setting the benchmark in bearing technology.
Designed for robust performance in demanding applications
Provides effective load distribution and stability during operation
Facilitates high speed performance with reduced heat generation
Manufactured with quality materials for enhanced durability
Optimises system efficiency reducing operational costs over time
Complies with stringent engineering specifications for reliability
Related links
- SKF 7214 BECBJ 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBM 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- FAG 7214-B-XL-TVP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
