SKF 71901 CDGA/P4A 1 Row Ball Bearing - 12 mm ID, 24 mm OD 6 mm Race Width

Subtotal (1 unit)*

PHP24,882.53

(exc. VAT)

PHP27,868.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP24,882.53

*price indicative

RS Stock No.:
462-380
Mfr. Part No.:
71901 CDGA/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

6mm

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

1.25kN

Dynamic Load Rating

3.65kN

Standards/Approvals

RoHS

Series

71901

Limiting Speed

95000rpm, 63000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for high performance and reliability, making it ideal for applications requiring precision and durability. This bearing is designed to handle simultaneous radial and axial loads, demonstrating exceptional load capacity and operational efficiency. Its universal matching capability allows for diverse arrangement possibilities, enhancing installation versatility without the need for shims or similar devices. With a focus on high-speed performance and minimal operational temperatures, this bearing excels in environments where accuracy and lightweight design are essential. Its robust construction features three primary design elements that ensure precision, making it suitable for various high-end industrial applications.

Accommodates heavy loads with minimal thermal expansion

Designed for maximal running accuracy under high speed conditions

Universally matchable for optimal load distribution

Constructed from high quality bearing steel for enhanced durability

Customisable arrangements to suit specific application needs

Precision engineering ensures reliable and long lasting performance

Minimises the need for maintenance reducing overall operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy