SKF 71908 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- RS Stock No.:
- 462-386
- Mfr. Part No.:
- 71908 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP31,822.61
(exc. VAT)
PHP35,641.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,822.61 |
*price indicative
- RS Stock No.:
- 462-386
- Mfr. Part No.:
- 71908 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 8.5kN | |
| Dynamic Load Rating | 12.4kN | |
| Standards/Approvals | RoHS | |
| Series | 71908 | |
| Limiting Speed | 34000rpm, 20000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 8.5kN | ||
Dynamic Load Rating 12.4kN | ||
Standards/Approvals RoHS | ||
Series 71908 | ||
Limiting Speed 34000rpm, 20000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing offers an exceptional solution for applications requiring high load capacities and precision. Designed for superior performance, this bearing efficiently accommodates both radial and axial loads, optimising operational effectiveness even in the most demanding environments. Its universal matching capability allows for versatile assemblies, ensuring consistent performance across various configurations. With its ability to sustain heavy loads at relatively high speeds, this bearing is suitable for a wide range of industrial applications, delivering reliability and precision that meet the highest engineering standards. The meticulous design focuses on providing very high running accuracy and excellent stiffness while maintaining low to moderate operating temperatures for enhanced longevity.
Very high running accuracy ensures precise operation in high performance machinery
Robust construction allows for handling substantial radial and axial loads seamlessly
Universally matchable design simplifies the assembly process eliminating the need for shims
Optimised for both high speeds and heavy loads making it ideal for performance centric applications
Compact dimensions contribute to space saving solutions in machine designs
Void of coating and sealing provides a clear line for maintenance and inspection
Lightweight structure minimises the impact on overall machinery weight
Related links
- SKF 71908 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 62 mm OD 12 mm Race Width
- SKF 7203 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7007 CDGA/P4A 1 Row Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- SKF 7206 CDGA/P4A 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF 7006 CDGA/P4A 1 Row Ball Bearing - 30 mm ID, 55 mm OD 12 mm Race Width
- SKF 71910 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- SKF 7005 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7004 CDGA/P4A 1 Row Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
