SKF 7203 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width

Subtotal (1 unit)*

PHP33,010.68

(exc. VAT)

PHP36,971.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP33,010.68

*price indicative

RS Stock No.:
462-628
Mfr. Part No.:
7203 CDGA/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

4.15kN

Contact Angle

15°

Dynamic Load Rating

9.23kN

Series

7203

Standards/Approvals

RoHS

Limiting Speed

43000rpm, 63000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Gavin


The SKF Angular Contact Ball Bearing is engineered for efficiency and reliability in heavy load applications. Designed to accommodate simultaneous radial and axial loads, it excels in high-speed conditions while maintaining precision and stability. This bearing operates effectively within a predetermined preload range, allowing for optimal load sharing in configurations such as back-to-back or face-to-face arrangements. Its robust construction, featuring a one-piece inner and outer ring, ensures durability and enhances its load-carrying capacity. With a contact angle of 15 degrees, it is specifically tailored to offer very high running accuracy and operational stiffness, making it an ideal choice for intricate machinery in various industrial settings.

Universally matchable for versatile assembly configurations

Manufactured with high capacity design to accommodate demanding loads

Optimised for low to moderate operating temperatures

Constructed from high quality bearing steel for exceptional durability

Designed to facilitate high running accuracy for precision engineering

No shims required due to its self adjusting preload capability

Compact dimensions allow for efficient space utilisation in machines

Chambered design ensures performance under a range of operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy