SKF 7203 BECBM 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- RS Stock No.:
- 585-814
- Mfr. Part No.:
- 7203 BECBM
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP65,737.37
(exc. VAT)
PHP73,625.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP65,737.37 | PHP6,573.737 |
*price indicative
- RS Stock No.:
- 585-814
- Mfr. Part No.:
- 7203 BECBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 5.85kN | |
| Dynamic Load Rating | 11kN | |
| Bore Type | Parallel | |
| Series | 7203 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 5.85kN | ||
Dynamic Load Rating 11kN | ||
Bore Type Parallel | ||
Series 7203 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 22000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing combines precision engineering with exceptional performance. Designed for high speed applications, this bearing ensures minimal friction and increased longevity, making it ideal for a variety of industries, including automotive and machinery. Its robust construction allows for reliable operation under varying loads, ensuring optimal functionality. This bearing type features a unique design that facilitates efficient load handling, providing maximum stability and performance. With its superior quality materials, it stands up to the rigours of demanding environments, ensuring that your machineries operate smoothly. The versatile fitment makes it a popular choice among engineers and technicians looking for durability and efficiency in mechanical assemblies.
Designed for high speed applications enhancing operational efficiency
Robust construction ensures reliability in challenging environments
Angular contact design optimises load handling capabilities
Minimal friction contributes to reduced wear and tear over time
Versatile compatibility across a range of mechanical systems
Manufactured from high quality materials for enhanced durability
Related links
- SKF 7203 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203BG 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NSK 7203CTRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BEGAP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BEP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
