NSK 7203CTRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP29,721.34

(exc. VAT)

PHP33,287.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP29,721.34PHP14,860.67

*price indicative

RS Stock No.:
642-251
Mfr. Part No.:
7203CTRDULP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Race Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

15°

Static Load Rating

5.85kN

Dynamic Load Rating

13.7kN

Bore Type

Cylindrical

Limiting Speed

61500rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK Angular contact ball bearing is designed to provide superior performance in demanding applications. Its robust construction features boundary dimensions, including a bore diameter of 17 mm and an outside diameter of 40 mm, ensuring reliable operation under diverse load conditions. Optimised for both grease and oil lubrication, this bearing excels in speed capabilities, with a limiting speed of 40,400 min-1 when greased and 61,500 min-1 when using oil. With a calculated permissible axial load of 4.85 kN, it plays a Crucial role in enhancing machinery reliability, making it an Ideal choice for precision engineering applications where accuracy and durability are paramount.

Offers excellent load distribution with a Basic dynamic load rating of 13.7 kN

Designed with a 15° contact angle for high axial stability

Features minimal chamfer dimensions, enhancing installation versatility

Durable construction ensures longevity and reduces wear in high-demand scenarios

Provides recommended grease quantities of 0.38 g per bearing for optimal performance

Measurements accommodate various shaft and housing configurations, ensuring broad compatibility

Allows for precise preload adjustments, improving operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy