NTN 5203SC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP2,806.68

(exc. VAT)

PHP3,143.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,806.68

*price indicative

RS Stock No.:
705-701
Mfr. Part No.:
5203SC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

40mm

Race Width

17.5mm

Number of Rows

2

Internal Clearance

C3

Static Load Rating

9.05kN

Contact Angle

25°

Dynamic Load Rating

14.6kN

Series

52 Series

Limiting Speed

15000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is designed for high-performance applications requiring reliable support and precision. Combining a robust internal structure with an angular contact design, this bearing effectively manages axial and radial loads, ensuring optimal functionality in demanding conditions. With exceptional dynamic and static load ratings, it is engineered to maintain performance even under varied temperatures. Its precise construction allows for improved lubrication efficiency, extending the service life and enhancing operational reliability across a range of engineering applications. This versatile bearing is perfectly suited for tasks that demand durability and consistent performance.

Double row design increases load capacity and offers enhanced stability

Angular contact configuration effectively manages both radial and axial loads

Dynamic load rating of 14,600,000 mN provides superior performance under heavy loads

Static load rating of 9,050,000 mN ensures reliability in stationary applications

Fatigue limit load of 540,000 mN for long-lasting operational capability

Optimised for oil and grease lubrication, with specific limit speeds of 90,000 °/s and 66,000 °/s respectively

Operating temperature range from -40 °C to 120 °C supports diverse environments

Constructed with precision class P0, assuring high standards and reduced maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy