SKF 305803 C-2Z 1 Row Angular Contact Ball Bearing - 47 mm ID, 17 mm OD 17.5 mm Race Width
- RS Stock No.:
- 586-448
- Mfr. Part No.:
- 305803 C-2Z
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP106,196.61
(exc. VAT)
PHP118,940.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP106,196.61 | PHP5,309.831 |
*price indicative
- RS Stock No.:
- 586-448
- Mfr. Part No.:
- 305803 C-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 47mm | |
| Outside Diameter | 17mm | |
| Race Width | 17.5mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 7.65kN | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | RoHS Compliance | |
| Series | 3058XX | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 47mm | ||
Outside Diameter 17mm | ||
Race Width 17.5mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 7.65kN | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Parallel | ||
Standards/Approvals RoHS Compliance | ||
Series 3058XX | ||
Limiting Speed 11000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- BG
The SKF Cam rollers (yoke-type track rollers) are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on double row angular contact ball bearings. They have a thick walled outer ring with a crowned running surface prevents edge stresses under skewing. They are supplied greased, sealed and ready to mount. A lubrication hole in the inner ring facilitates relubrication.
High radial load carrying capacity and relatively high speed capability
Accommodate tilting moments
Long service life
Ready to mount
Integral sealing for increased reliability with relubrication feature
Buy online
Find a distributor
Related links
- SKF 305703 C-2Z Ball Bearing - 47 mm ID, 17 mm OD 17.5 mm Race Width
- SNR 3203A 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 5203ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 3203AC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203SC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- FAG 3203-BD-XL-2Z-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS PRO 3203A-2Z 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
