SKF 305703 C-2Z Ball Bearing - 47 mm ID, 17 mm OD 17.5 mm Race Width
- RS Stock No.:
- 461-951
- Mfr. Part No.:
- 305703 C-2Z
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,907.99
(exc. VAT)
PHP8,856.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,907.99 |
*price indicative
- RS Stock No.:
- 461-951
- Mfr. Part No.:
- 305703 C-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 47mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 17mm | |
| Race Width | 17.5mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 47mm | ||
Product Type Ball Bearing | ||
Outside Diameter 17mm | ||
Race Width 17.5mm | ||
Bearing Type Angular Contact | ||
Omkar
The SKF Cam rollers (yoke-type track rollers) are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on double row angular contact ball bearings. They have a thick-walled outer ring with a flat running surface and are supplied greased, sealed and ready-to-mount. A lubrication hole in the inner ring facilitates relubrication.
Accommodate tilting moments
Long service life
Ready to mount
Integral sealing, for increased reliability, with relubrication feature
Related links
- SKF 305803 C-2Z 1 Row Angular Contact Ball Bearing - 47 mm ID, 17 mm OD 17.5 mm Race Width
- RS PRO 3203A-2Z 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- FAG 3203-BD-XL-2Z-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 5203ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 3203A 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 3203AC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 3203S 2 Row Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
