NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- RS Stock No.:
- 642-429
- Mfr. Part No.:
- BSN1747DDUHP2B
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP21,817.36
(exc. VAT)
PHP24,435.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,817.36 |
*price indicative
- RS Stock No.:
- 642-429
- Mfr. Part No.:
- BSN1747DDUHP2B
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 25mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 60° | |
| Static Load Rating | 29.7kN | |
| Dynamic Load Rating | 24.4kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 25mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 60° | ||
Static Load Rating 29.7kN | ||
Dynamic Load Rating 24.4kN | ||
Bore Type Cylindrical | ||
Limiting Speed 6700rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Double row bearing is designed to excel in demanding applications, providing robust support and reliability. Its meticulous construction ensures optimal performance under high loads and speeds. With a bore diameter of 17 mm and an outside diameter of 47 mm, this bearing is tailored for precise fitment in various machinery. The innovative design features a 60° contact angle, promoting efficient load distribution and enhanced wear resistance. Built to meet the rigours of operational conditions, this bearing supports a limiting speed of 6700 min-1 when lubricated with grease, offering peace of mind for long-term functionality.
Double-row configuration allows for higher load capacity and reduces friction
Basic dynamic load rating of 24.4 kN ensures reliability in demanding environments
Basic static load rating of 29.7 kN accommodates heavy stationary loads
Designed with minimum chamfer dimensions for improved installation and performance
Limiting static axial load of 21.2 kN provides enhanced stability under axial forces
Recommended clamping force of 4400 N ensures secure mounting for optimal performance
Excellent axial rigidity at 450 N/¼m aids in maintaining alignment during operation
Low starting torque of 0.050 ensures smooth initial movement without excess energy
Mass of approximately 0.23 kg promotes ease of handling and installation
Related links
- NSK BSN1747DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- SKF 3303 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303EEG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SNR 3303A 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- NSK 7005A5TRSULP3 1 Row Angular Contact Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
