SNR 5203ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP2,962.51

(exc. VAT)

PHP3,318.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,962.51

*price indicative

RS Stock No.:
705-704
Mfr. Part No.:
5203ZZG15
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

17mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

40mm

Race Width

17.5mm

Cage Material

Polyamide

End Type

Open

Number of Rows

2

Contact Angle

25°

Internal Clearance

CN

Static Load Rating

9kN

Dynamic Load Rating

14.2kN

Series

520

Bore Type

Round

Limiting Speed

14000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Angular Contact Ball Bearing is expertly engineered to provide exceptional performance in various applications. This bearing boasts a robust construction and precision design, ensuring reliAbility and efficiency. With an internal diameter of 17 mm and an external diameter of 40 mm, it is perfect for accommodating high radial and axial loads. The product's Ability to withstand temperatures ranging from -20 °C to 120 °C makes it suitable for versatile environments, enabling users to maintain optimal operational conditions in their machinery.

Designed for high load capacity and durability, ensuring longevity in demanding applications

Features a contact angle of 25 °, allowing for optimal axial load handling

Built with a minimum fillet radius of 0.6 mm for enhanced strength

Radial clearance class CN guarantees a balance between performance and precision

Dynamic load rating of 14,200,000 mN supports heavy-duty usage

Static load rating of 9,000,000 mN addresses stationary loads effectively

Noise and vibration are minimised, contributing to smoother operation

Thermal speed reference of 78,000 °/s facilitates efficient running at high speeds

Constructed to perform within a wide temperature range, ensuring reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy