NTN 5203SCZZ/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP2,962.51

(exc. VAT)

PHP3,318.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP2,962.51

*price indicative

RS Stock No.:
705-703
Mfr. Part No.:
5203SCZZ/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

17.5mm

Number of Rows

2

Contact Angle

25°

Static Load Rating

8.3kN

Internal Clearance

CN

Dynamic Load Rating

12.7kN

Limiting Speed

15000rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double row angular contact ball bearing is designed to provide exceptional performance and reliability in various applications. With its robust engineering, this bearing ensures optimal load distribution, enhancing the longevity and efficiency of machinery. The internal diameter measures 17 mm, while the external diameter reaches 40 mm, complemented by a width of 17.5 mm. It operates under both dynamic and static loads effectively, making it Ideal for scenarios requiring precise rotation and alignment. The bearing is engineered with a contact angle of 25 degrees, efficiently managing axial loads and offering smooth rotational capabilities. This component is essential for maintaining the integrity and functionality of your equipment, ensuring seamless operation in demanding conditions.

Robust double row configuration enhances load capacity and stability

Internal and external diameters are 17 mm and 40 mm, ensuring compatibility with various assemblies

Width of 17.5 mm promotes durability and longevity in operation

Contact angle of 25 degrees optimises axial load management

Radial clearance class CN ensures consistent performance across different operational conditions

Mass of 0.101 kg adds to the efficiency and reduces inertia in applications

Dynamic load capacity of 12,700,000 mN supports demanding performance requirements

Static load capacity of 8,300,000 mN ensures reliability under stationary conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy