NTN 3203S 2 Row Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- RS Stock No.:
- 732-752
- Mfr. Part No.:
- 3203S
- Manufacturer:
- NTN
N
Subtotal (1 unit)*
PHP3,087.35
(exc. VAT)
PHP3,457.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,087.35 |
*price indicative
- RS Stock No.:
- 732-752
- Mfr. Part No.:
- 3203S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 17.5mm | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 32° | |
| Static Load Rating | 12.9kN | |
| Dynamic Load Rating | 15.5kN | |
| Series | 320 | |
| Bore Type | Cylindrical | |
| Bearing Type | Ball | |
| Flange Outside Diameter | 40mm | |
| Model Number | 3203S | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Bearing | ||
Outside Diameter 40mm | ||
Race Width 17.5mm | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 32° | ||
Static Load Rating 12.9kN | ||
Dynamic Load Rating 15.5kN | ||
Series 320 | ||
Bore Type Cylindrical | ||
Bearing Type Ball | ||
Flange Outside Diameter 40mm | ||
Model Number 3203S | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Angular Contact Ball Bearing with polyamide cage and open design is engineered for applications requiring high rigidity and load capacity. Its construction allows it to support both radial and axial loads in two directions, making it Ideal for demanding machinery and precision equipment. The open design ensures easy lubrication and maintenance, while the polyamide cage provides smooth operation with reduced friction.
Double row configuration for increased load carrying capacity
Supports combined radial and axial loads in both directions
Polyamide cage ensures lightweight smooth running and reduced noise
Open design allows direct lubrication and simplified maintenance
High rigidity suitable for precision machinery and demanding applications
Related links
- NTN 5203SCZZ/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203SCLLD/2AS 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203SC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- NTN 5203S 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SKF 3203 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 5203EEG15 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
