SKF 7203 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- RS Stock No.:
- 585-889
- Mfr. Part No.:
- 7203 BECBP
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP79,883.43
(exc. VAT)
PHP89,469.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP79,883.43 | PHP3,994.172 |
*price indicative
- RS Stock No.:
- 585-889
- Mfr. Part No.:
- 7203 BECBP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 5.85kN | |
| Dynamic Load Rating | 11kN | |
| Series | 7203 | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Parallel | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 5.85kN | ||
Dynamic Load Rating 11kN | ||
Series 7203 | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Parallel | ||
Limiting Speed 22000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF 7203 Series Angular Contact Ball Bearing, 17mm Inside Diameter, 22000r/m inches Limiting Speed - 7203 BECBP
This angular contact ball bearing is designed to support axial and radial loads in applications requiring directional load capacity and Compact form. It operates as a single-row, open-ended bearing with steel rolling elements and a parallel bore configuration, suited to assemblies where sustained rotational performance and specific contact geometry are required.
Features & Benefits
• 40° contact angle provides enhanced axial load support
• Dynamic load capacity of 11kN increases operational durability
• Static load capacity of 5.85kN resists high standstill loads
• Rated limiting speed 22,000 r/min enables high-speed operation
• Dynamic load capacity of 11kN increases operational durability
• Static load capacity of 5.85kN resists high standstill loads
• Rated limiting speed 22,000 r/min enables high-speed operation
**Applications**
• Suitable for precision spindle support in automation equipment
• Ideal for miniature gearboxes in electrical drive systems
• Used with rotary encoders in electronics manufacturing
• Can be used for axial load bearing in robotic joints
• Used for high-speed shafts in mechanical test rigs
• Ideal for miniature gearboxes in electrical drive systems
• Used with rotary encoders in electronics manufacturing
• Can be used for axial load bearing in robotic joints
• Used for high-speed shafts in mechanical test rigs
What type of rolling elements are used and why does that matter?
Steel balls are employed for consistent hardness and wear resistance, providing predictable bearing behaviour under combined radial and axial loading.
How does the bore style affect installation methods?
The parallel bore allows press-fit or slip-fit mounting depending on shaft tolerance, simplifying integration with standard shaft diameters.
What maintenance considerations does the open-end design entail?
The open-ended configuration permits direct re-lubrication and Visual inspection, which facilitates routine maintenance and contamination checks.
How does the cage material influence temperature sensitivity?
The non-metallic cage typically has lower thermal conductivity than metal cages, which can alter heat dissipation and should be considered for high-temperature environments.
Related links
- SKF 7203 BECBM 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203BG 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NSK 7203CTRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- SKF 7203 BEGAP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BEP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
