NTN 7203BG 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- RS Stock No.:
- 699-437
- Mfr. Part No.:
- 7203BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,899.30
(exc. VAT)
PHP4,367.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,899.30 |
*price indicative
- RS Stock No.:
- 699-437
- Mfr. Part No.:
- 7203BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 6.1kN | |
| Dynamic Load Rating | 12.2kN | |
| Series | 72 Series | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 6.1kN | ||
Dynamic Load Rating 12.2kN | ||
Series 72 Series | ||
Limiting Speed 22000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and reliability in demanding applications. This product provides excellent load capabilities with a dynamic load of 12,200,000 mN, ensuring sturdiness even under heavy use. Designed with a pressed steel cage, it offers superior durability and performance. The internal diameter of 17 mm and external diameter of 40 mm ensure a perfect fit in various machinery, while a contact angle of 40° optimises load distribution. With a mass of only 0.066 kg, these bearings combine strength with lightweight convenience, Ideal for applications that require robust performance in confined spaces.
Single row or matched pairs ensure flexibility for varied applications
Optimised for angular contact, enhancing load capability and reliability
Radial clearance class CN allows stable operation across varied conditions
Oil and grease lubrication limits exceed 132,000 °/s and 102,000 °/s, respectively
Min operating temperature of 233.15 °K accommodates a wide range of environments
Max operating temperature of 393.15 °K ensures performance under high thermal stress
Designed with a minimum fillet radius for smooth operation and reduced wear
Max shaft & housing fillet radius supports secure installations
Related links
- NTN 7203 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BECBM 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NSK 7203CTRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 5203SC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 3203A 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 5203ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 3203AC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
