NTN 7203 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- RS Stock No.:
- 705-517
- Mfr. Part No.:
- 7203
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,631.83
(exc. VAT)
PHP1,827.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,631.83 |
*price indicative
- RS Stock No.:
- 705-517
- Mfr. Part No.:
- 7203
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 13.2kN | |
| Series | 72 Series | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 13.2kN | ||
Series 72 Series | ||
Limiting Speed 26000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed for optimal precision in both single-row and matched pairs configurations, making them an essential component for various industrial applications. Engineered with a pressed steel cage, these bearings provide exceptional support and stability under load. With a dynamic load capacity of 13,200 kg and a static load capacity of 6,600 kg, they ensure reliable operation in even the most demanding environments. Their carefully calculated contact angle of 30° promotes effective force distribution, enhancing performance and longevity. Ideal for scenarios where accuracy and efficiency matter, these bearings cater to the rigorous demands of modern engineering and machinery.
Designed for single-row or matched pairs use for versatile applications
Pressed steel cage architecture for enhanced strength and durability
Dynamic load capacity of 13,200 kg for reliability under high stress
Static load capacity of 6,600 kg, ensuring robust performance
Optimised contact angle of 30° for effective load distribution
Mass of only 0.064 kg, benefiting lightweight configurations
Minimum operating temperature of -40°C for versatility in harsh environments
Maximum operating temperature of 120°C, ensuring consistent performance
Features minimum fillet radii of 0.6 mm for improved shaft and housing compatibility
Related links
- SKF 7203 BECBM 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 7203BG 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NSK 7203CTRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 BEGAP 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- SKF 7203 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 40 mm OD 12 mm Race Width
- NTN 5203SC3 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- SNR 3203A 2 Row Angular Contact Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
