NSK 7020A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- RS Stock No.:
- 642-027
- Mfr. Part No.:
- 7020A5TRV1VSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP40,608.22
(exc. VAT)
PHP45,481.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,608.22 |
*price indicative
- RS Stock No.:
- 642-027
- Mfr. Part No.:
- 7020A5TRV1VSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 100mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 73.5kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 100mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 73.5kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 75kN | ||
Bore Type Cylindrical | ||
Limiting Speed 12000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is designed to provide exceptional performance in demanding applications. Engineered with a 25° contact angle and capable of accommodating axial loads, this bearing ensures consistent stability and reliability. With a bore diameter of 100 mm and an outside diameter of 150 mm, this standard series component is suitable for various mechanical systems. It offers a robust design capable of handling both grease and oil lubrication, making it versatile across different operational environments. This product stands out for its impressive dynamic load rating of 75.0 kN, enhancing the lifespan and efficiency of machinery.
Designed for high precision applications with a 25° contact angle
Robust construction supports high axial loads up to 57.5 kN
Grease and oil lubrication options provide flexibility in maintenance
Efficient barycentric dimensions ensure optimal load distribution
Chamfer dimensions facilitate smooth operation and reduce stress
Low radial clearance enhances operational accuracy and lower noise levels
Recommended grease quantities are specified, ensuring optimal lubrication
Compact design with external dimensions of 100 mm x 150 mm x 24 mm
Two-part structure allows for targeted performance adjustments in specific applications
Related links
- NSK 100BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7020 CDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- SKF 7020 ACDGA/P4A 1 Row Ball Bearing - 100 mm ID, 150 mm OD 24 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
