NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- RS Stock No.:
- 639-987
- Mfr. Part No.:
- 7314BEAT85SUCNB
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP14,106.27
(exc. VAT)
PHP15,799.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,106.27 |
*price indicative
- RS Stock No.:
- 639-987
- Mfr. Part No.:
- 7314BEAT85SUCNB
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 87.5kN | |
| Dynamic Load Rating | 129kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 87.5kN | ||
Dynamic Load Rating 129kN | ||
Bore Type Cylindrical | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is engineered to provide exceptional performance in various industrial applications. This bearing is designed with precise dimensions, featuring a bore diameter of 70 mm and an outside diameter of 150 mm. With a width of 35 mm, it ensures solid support for axial and radial loads. The robust construction allows for effective lubrication, with operational speeds of up to 4000 min–1 for grease and 6000 min–1 for oil-bath lubrication. This component is Ideal for machinery requiring reliable load handling and minimised friction, making it an integral part of dynamic systems where durability and efficiency are paramount.
Precision-engineered dimensions enhance load support and stability
Designed for both axial and radial load applications
Effective grease lubrication supports operational speeds of 4000 min–1
Oil-bath lubrication capability allows for higher speed operations up to 6000 min–1
Manufactured with quality materials for extended service life and reliability
Features chamfer dimensions to facilitate easy installation
Lightweight design offers reduced energy consumption and enhanced efficiency
Includes Basic load ratings to guide engineers in application suitability
Related links
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BL1G 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314B 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7412BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width
