NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- RS Stock No.:
- 639-988
- Mfr. Part No.:
- 7314BEAWSUB
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP16,412.24
(exc. VAT)
PHP18,381.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,412.24 |
*price indicative
- RS Stock No.:
- 639-988
- Mfr. Part No.:
- 7314BEAWSUB
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 87.5kN | |
| Dynamic Load Rating | 129kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 87.5kN | ||
Dynamic Load Rating 129kN | ||
Bore Type Cylindrical | ||
Limiting Speed 4000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row angular contact ball bearing is designed for high axial and radial loads in a variety of applications. With a bore diameter of 70 mm and an outside diameter of 150 mm, this bearing provides robust durability and precision. Its construction features chamfer dimensions that enhance performance and operational longevity, making it Ideal for demanding conditions. The product is particularly suited for applications requiring reliable performance in rotating machinery, ensuring effective load handling under various speeds. With a mass of approximately 2.58 kg, it balances weight and strength, making it an excellent choice for users looking for efficiency and reliability.
Designed for high axial and radial load capabilities
Bore diameter of 70 mm for versatile applications
Outside diameter of 150 mm for optimal support
Width of 35 mm for stability in demanding environments
Chamfer dimensions (r min. 2.1 mm and r1 min. 1.1 mm) promote smooth operation and reduced wear
Basic dynamic load rating of 129,000 N ensures reliability in heavy-duty applications
Basic static load rating of 87,500 N for enhanced performance under static conditions
Operates efficiently at grease speeds up to 2800 min-1, suited for common lubrication scenarios
Enhanced performance at oil-bath speeds up to 4000 min-1 for specialised applications
Effective load centre of 63.7 mm optimises load distribution
Related links
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BL1G 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314B 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7412BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width
