NTN 7314B 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- RS Stock No.:
- 699-467
- Mfr. Part No.:
- 7314B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,585.52
(exc. VAT)
PHP20,815.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,585.52 |
*price indicative
- RS Stock No.:
- 699-467
- Mfr. Part No.:
- 7314B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 86kN | |
| Dynamic Load Rating | 127kN | |
| Series | 73 Series | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 86kN | ||
Dynamic Load Rating 127kN | ||
Series 73 Series | ||
Limiting Speed 5800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row angular contact ball bearing is designed for optimal performance in radial and axial loads. Perfectly suited for precision applications, this bearing ensures minimal friction and superior longevity. Crafted with a pressed steel cage and a contact angle of 40°, it provides remarkable stability under load. The internal diameter measures 70 mm, while the external diameter is 150 mm, making it an Ideal choice for Compact assemblies. With its robust construction and tailored radial clearance class, users can expect dependable functionality in various industrial environments.
Highly efficient for both radial and axial load applications
Constructed with a pressed steel cage for durability and strength
Features a 40° contact angle, enhancing load distribution
Radial clearance class CN optimises operational stability
Lightweight at 2.61 kg, which facilitates ease of installation
Dynamic load capacity of 127,000,000 mN ensures reliable performance
Static load capacity of 86,000,000 mN provides stability during idle conditions
Fatigue limit load of 6,400,000 mN demonstrates excellent longevity
Configured for effective oil and grease lubrication for diverse operational needs
Suitable for extreme temperature ranges from 233.15 K to 393.15 K
Related links
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BL1G 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7412BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 150 mm OD 35 mm Race Width
