NTN 7214B 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP9,293.22

(exc. VAT)

PHP10,408.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP9,293.22

*price indicative

RS Stock No.:
699-727
Mfr. Part No.:
7214B
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

125mm

Race Width

24mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

58kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

76.5kN

Series

72 Series

Limiting Speed

6500rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row angular contact ball bearing designed to provide reliable performance in applications requiring high precision and load-carrying capacity. Ideal for both individual and matched pair configurations, this bearing ensures optimal load distribution due to its distinctive contact angle. Crafted with a pressed steel cage, it promises durability while minimizing friction, making it suited for a variety of industrial applications. The bearing's internal diameter of 70 mm and external diameter of 125 mm allow for efficient fitting even in constrained spaces, thus enhancing the overall equipment reliability under demanding conditions.

Single-row design allows for high radial and axial load capabilities

Engineered with a 40° contact angle for improved load handling

Pressed steel cage configuration optimises performance and durability

Internal diameter of 70 mm and external diameter of 125 mm enhances fitting versatility

Mass of 1.11 kg ensures stability under operational loads

Dynamic load capacity rated at 76,500,000 mN, suitable for heavy-duty applications

Static load capacity of 58,000,000 mN for robust reliability

Fatigue limit load of 4,350,000 mN for extended service life

Rated limit speeds of 39,000 °/s for oil lubrication and 29,400 °/s for grease lubrication

Temperature resilience from -40°C to 120°C, accommodating diverse environments

Minimum fillet radii facilitate efficient installation, enhancing system integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy