SKF QJ 214 N2PHAS/C2L 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- RS Stock No.:
- 463-556
- Mfr. Part No.:
- QJ 214 N2PHAS/C2L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP36,971.93
(exc. VAT)
PHP41,408.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,971.93 |
*price indicative
- RS Stock No.:
- 463-556
- Mfr. Part No.:
- QJ 214 N2PHAS/C2L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 122kN | |
| Internal Clearance | C2L | |
| Dynamic Load Rating | 120kN | |
| Series | QJ 214 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9000rpm | |
| Bearing Type | Four Point Contact | |
| Flange Outside Diameter | 125mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 122kN | ||
Internal Clearance C2L | ||
Dynamic Load Rating 120kN | ||
Series QJ 214 | ||
Standards/Approvals RoHS | ||
Limiting Speed 9000rpm | ||
Bearing Type Four Point Contact | ||
Flange Outside Diameter 125mm | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Require considerably less axial space than double row angular contact ball bearings
The locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 214 N2MA 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF QJ 212 N2PHAS/C2L 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 314 N2MA/C2L 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7214 BEGAP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBJ 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
