SKF QJ 212 N2PHAS/C2L 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 463-614
- Mfr. Part No.:
- QJ 212 N2PHAS/C2L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP29,950.65
(exc. VAT)
PHP33,544.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,950.65 |
*price indicative
- RS Stock No.:
- 463-614
- Mfr. Part No.:
- QJ 212 N2PHAS/C2L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 93kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 96.5kN | |
| Series | QJ 212 | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 93kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 96.5kN | ||
Series QJ 212 | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Require considerably less axial space than double row angular contact ball bearings
The locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 212 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 212 MA 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 214 N2PHAS/C2L 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF QJ 310 MA/C2L 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF QJ 312 N2MA/C2L 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7212 BEGAP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBJ 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
