SKF QJ 310 MA/C2L 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 465-179
- Mfr. Part No.:
- QJ 310 MA/C2L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP33,891.11
(exc. VAT)
PHP37,958.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,891.11 |
*price indicative
- RS Stock No.:
- 465-179
- Mfr. Part No.:
- QJ 310 MA/C2L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 100kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 111kN | |
| Standards/Approvals | No | |
| Series | QJ 310 | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 100kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 111kN | ||
Standards/Approvals No | ||
Series QJ 310 | ||
Limiting Speed 18000rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- SKF QJ 310 MA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF QJ 305 MA/C2L 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width
- SKF QJ 212 N2PHAS/C2L 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7310 BECBJ 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS PRO 7310B 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBM 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAM 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
