SKF 7310 BEGAM 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 461-399
- Mfr. Part No.:
- 7310 BEGAM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP26,912.72
(exc. VAT)
PHP30,142.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,912.72 |
*price indicative
- RS Stock No.:
- 461-399
- Mfr. Part No.:
- 7310 BEGAM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 51kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 75kN | |
| Standards/Approvals | Class P6 (P6) | |
| Series | 7310 BEGAM | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | One Piece Inner and Outer Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 51kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 75kN | ||
Standards/Approvals Class P6 (P6) | ||
Series 7310 BEGAM | ||
Limiting Speed 10000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type One Piece Inner and Outer Rings | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Single row angular contact ball bearing, designed for high-speed applications where both radial and axial loads are present. This innovative bearing technology accommodates significant unilateral axial forces with precision, outperforming traditional deep groove ball bearings. With its robust construction featuring one-piece inner and outer rings and a machined brass cage, this product ensures reliable performance even under extreme conditions. The angular contact design allows for effective load distribution, making it ideal for demanding environments where efficiency and durability are paramount.
High speed capability optimises performance in fast moving applications
Accommodates large unilateral axial loads enhancing structural integrity
Constructed with bearing steel for superior strength and longevity
Universal matching ensures compatibility with multiple configurations
Light preload sets the stage for smooth operational stability
Designed without sealing to facilitate easy lubrication access
Features a normal contact design to maximise load bearing efficiency
Related links
- SKF 7310 BECBJ 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEP 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBM 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAF 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
