SKF 7310 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 586-444
- Mfr. Part No.:
- 7310 BEGAP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP58,335.77
(exc. VAT)
PHP65,336.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP58,335.77 | PHP11,667.154 |
*price indicative
- RS Stock No.:
- 586-444
- Mfr. Part No.:
- 7310 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 51kN | |
| Dynamic Load Rating | 75kN | |
| Bore Type | Parallel | |
| Series | 7310 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 51kN | ||
Dynamic Load Rating 75kN | ||
Bore Type Parallel | ||
Series 7310 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
The SKF Angular contact ball bearing is designed to provide optimal performance in demanding applications, offering a robust solution for high axial and radial loads. This bearing features a specially crafted geometry to accommodate combined loads effectively, ensuring longevity and reliability. Its high precision design makes it an ideal choice for various industrial machinery, enhancing operational efficiency and performance. The unique design facilitates efficient lubrication and reduces frictional losses, especially in high speed applications, making it essential for industries requiring precision engineering. Built to withstand substantial angular loads, this bearing promotes smooth operation and minimizes maintenance downtime, potentially saving costs in the long run. With its exceptional quality and performance characteristics, this product exemplifies the engineering excellence expected from the premier name in the industry.
Angular contact design optimises load distribution
High precision enhances operational efficiency
Robust construction ensures durability and longevity
Designed for optimal lubrication reducing friction
Facilitates high speed operations with minimal heat generation
Ideal for various industrial applications requiring reliability
Minimises maintenance downtime reducing operational costs
Related links
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BE-2RZP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7310-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BL1G 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
