SKF 7310 BE-2RZP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 585-819
- Mfr. Part No.:
- 7310 BE-2RZP
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP59,983.18
(exc. VAT)
PHP67,181.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP59,983.18 | PHP11,996.636 |
*price indicative
- RS Stock No.:
- 585-819
- Mfr. Part No.:
- 7310 BE-2RZP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 47.9kN | |
| Dynamic Load Rating | 68.9kN | |
| Bore Type | Parallel | |
| Series | 7310 | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 47.9kN | ||
Dynamic Load Rating 68.9kN | ||
Bore Type Parallel | ||
Series 7310 | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 6000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Angular contact ball bearing is engineered for high performance applications where reliability and precision are essential. This bearing incorporates advanced design, facilitating optimal load alignment and minimising friction. Ideal for both high speed and high load conditions, it boasts a unique ability to accommodate axial loads in one direction, making it an excellent choice for various industrial and automotive machinery. Its robust construction ensures durability, while the sealed design helps to protect internal components from contaminants, thus enhancing longevity. With its meticulous design focus, this bearing is perfectly suited for demanding environments, ensuring that machinery operates smoothly and efficiently over time.
Optimised for high speed operations which ensuring minimal vibration
Designed for efficient load distribution enhancing overall performance
Sealed construction aids in protecting against dirt and moisture ingress
Specially crafted for precise axial load handling securing operational reliability
Manufactured to stringent quality standards guaranteeing exceptional durability
Offers a low friction design contributing to energy efficiency in applications
Versatile application across various sectors from automotive to industrial machinery
Related links
- NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7310-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BL1G 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
