NTN 7310BL1G 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 699-457
- Mfr. Part No.:
- 7310BL1G
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP17,438.50
(exc. VAT)
PHP19,531.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,438.50 |
*price indicative
- RS Stock No.:
- 699-457
- Mfr. Part No.:
- 7310BL1G
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 48.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 75.5kN | |
| Series | 73 Series | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 48.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 75.5kN | ||
Series 73 Series | ||
Limiting Speed 8100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing expertly designed for both single-row and matched pairs applications. This product is engineered to accommodate high radial loads and axial loads in one direction, making it Ideal for various industrial applications. With an internal diameter of 50 mm and an external diameter of 110 mm, the bearing's robust brass cage ensures optimal guidance of the inner ring, thus enhancing operational efficiency. Furthermore, it operates effectively across a broad temperature range and is tailored for both oil and grease lubrication, ensuring durability and reliability in demanding conditions.
Specifically designed for angular contact, ensuring optimal load handling
Features a brass cage for superior inner ring guidance
Dynamic load capacity of 75,500,000 mN, suited for heavy-duty applications
Static load capacity of 48,500,000 mN, excellent for stability
Fatigue limit load rating at 3,800,000 mN, enhancing longevity
Max grease lubrication speed of 36,000 °/s, ensuring smooth operation
Minimum operating temperature of 233.15 °K, perfect for various environments
Max operating temperature of 393.15 °K, versatile for high-temperature applications
Incorporates minimal shoulder diameters for efficient fit
Designed for precise contact angles, facilitating accurate load distribution
Related links
- NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BE-2RZP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310B 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
