NTN 7310BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 699-456
- Mfr. Part No.:
- 7310BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,040.07
(exc. VAT)
PHP11,244.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,040.07 |
*price indicative
- RS Stock No.:
- 699-456
- Mfr. Part No.:
- 7310BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 48.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 75.5kN | |
| Series | 73 Series | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 48.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 75.5kN | ||
Series 73 Series | ||
Limiting Speed 8100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearings are expertly designed for high-performance applications, catering to both single row or matched pairs configurations. Engineered with a pressed steel cage, this bearing is Ideal for managing substantial radial loads while maintaining operational efficiency. It boasts precise internal and external diameters of 50 mm and 110 mm, respectively, and a width of 27 mm, allowing it to fit seamlessly into a variety of machinery. With a load capacity of up to 75,500 N under dynamic conditions and 48,500 N statically, it ensures exceptional durability while handling intense operating conditions. Operating temperature ranges are extensive, making it suitable for diverse industrial environments, further affirming its reliability and commitment to performance excellence.
Designed for high-precision applications with a robust pressed steel cage
Offers substantial dynamic and static load capacities, enhancing reliability
Wide operational temperature range from -40 °C to 120 °C ensures versatility in various environments
Features a radial clearance class of CN for optimal performance
Minimized fillet radii improve installation flexibility
Oil and grease lubrication limits support extended use, maximising service life
Provides performance consistency with contact angles optimised for angular contact applications
Related links
- NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BL1G 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BE-2RZP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
