NTN 7310B 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- RS Stock No.:
- 699-455
- Mfr. Part No.:
- 7310B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,498.01
(exc. VAT)
PHP8,397.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,498.01 |
*price indicative
- RS Stock No.:
- 699-455
- Mfr. Part No.:
- 7310B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 48.5kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75.5kN | |
| Series | 73 Series | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 48.5kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 75.5kN | ||
Series 73 Series | ||
Limiting Speed 8100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row angular contact ball bearing, specifically designed for demanding applications requiring precision and reliability. Engineered to ensure smooth operation and exceptional load-bearing capabilities, this bearing is Ideal for both OEM and aftermarket requirements. With its pressed steel cage and a contact angle of 40 degrees, the 7310B optimally handles radial and axial loads while facilitating efficient oil and grease lubrication. Its robust construction and precise dimensions make it suitable for various mechanical setups, particularly in industries where performance and durability are paramount.
Compact design facilitates easy installation and integration into various machinery
Optimised charge load application point enhances operational efficiency
Dynamic load capacity ensures enduring performance under high-stress conditions
Fatigue limit load Value supports prolonged use in challenging environments
Wide operating temperature range allows versatility across different applications
Radial clearance class CN provides flexibility in alignment and assembly
Manufactured by ntn, a trusted name in quality and precision engineering
Related links
- RS PRO 7310B 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BL1G 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NTN 7310BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BECBP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- SKF 7310 BEGAY 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- NSK 7310BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
