SKF QJ 212 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 464-932
- Mfr. Part No.:
- QJ 212
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP17,794.93
(exc. VAT)
PHP19,930.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,794.93 |
*price indicative
- RS Stock No.:
- 464-932
- Mfr. Part No.:
- QJ 212
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 93kN | |
| Dynamic Load Rating | 95.6kN | |
| Series | QJ 212 | |
| Standards/Approvals | No | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 93kN | ||
Dynamic Load Rating 95.6kN | ||
Series QJ 212 | ||
Standards/Approvals No | ||
Limiting Speed 10000rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- SKF QJ 212 N2PHAS/C2L 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF QJ 212 MA 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEGAP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBJ 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- FAG 7212-B-XL-TVP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
