SKF QJ 314 N2MA/C2L 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- RS Stock No.:
- 465-180
- Mfr. Part No.:
- QJ 314 N2MA/C2L
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP63,113.14
(exc. VAT)
PHP70,686.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,113.14 |
*price indicative
- RS Stock No.:
- 465-180
- Mfr. Part No.:
- QJ 314 N2MA/C2L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Machined Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 180kN | |
| Internal Clearance | C2L | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 200kN | |
| Standards/Approvals | RoHS | |
| Series | QJ 314 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Four Point Contact | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Static Load Rating 180kN | ||
Internal Clearance C2L | ||
Contact Angle 35° | ||
Dynamic Load Rating 200kN | ||
Standards/Approvals RoHS | ||
Series QJ 314 | ||
Limiting Speed 8000rpm | ||
Bearing Type Four Point Contact | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
Related links
- SKF QJ 314 N2MA/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF QJ 314 MA 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BECBJ 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BEP 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- SKF 7314 BEGAM 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BL1G 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
