SKF 71916 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- RS Stock No.:
- 461-897
- Mfr. Part No.:
- 71916 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP66,807.79
(exc. VAT)
PHP74,824.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,807.79 |
*price indicative
- RS Stock No.:
- 461-897
- Mfr. Part No.:
- 71916 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 39kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 36.4kN | |
| Standards/Approvals | RoHS | |
| Series | 71916 | |
| Limiting Speed | 11000rpm, 18000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 39kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 36.4kN | ||
Standards/Approvals RoHS | ||
Series 71916 | ||
Limiting Speed 11000rpm, 18000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearings are engineered for high-performance applications where precision and reliability are paramount. These bearings effectively accommodate simultaneous radial and axial loads, ensuring stability and precision while operating at elevated speeds. Designed with universality in mind, they are easily matched in back-to-back, face-to-face, or tandem arrangements for optimal load distribution. Their advanced design not only delivers superb carrying capacity but also caters to low temperature operation, making them ideal for demanding environments. With exceptional running accuracy, these bearings form an indispensable component for high-speed machinery, ensuring longevity and reduced maintenance needs.
Superior running accuracy for enhanced machinery performance
High load capacity allows for handling of substantial working conditions
Designed for compatibility in various assembly configurations
Optimised for high speed operations without compromising reliability
Manufactured for low to moderate operating temperatures to ensure efficiency
Built to accommodate both radial and axial loads effectively
Related links
- SKF 71916 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 110 mm OD 16 mm Race Width
- SKF 7010 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 80 mm OD 16 mm Race Width
- SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7014 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF 7216 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7016 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 125 mm OD 22 mm Race Width
- SKF 7022 CDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- SKF 71914 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
