SKF 7216 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- RS Stock No.:
- 462-648
- Mfr. Part No.:
- 7216 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP89,666.76
(exc. VAT)
PHP100,426.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,666.76 |
*price indicative
- RS Stock No.:
- 462-648
- Mfr. Part No.:
- 7216 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 75kN | |
| Dynamic Load Rating | 85.2kN | |
| Series | 7216 | |
| Standards/Approvals | No | |
| Bearing Type | High-capacity, Universally Matchable Single Row Angular Contact Ball Bearing, Super-precision | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 75kN | ||
Dynamic Load Rating 85.2kN | ||
Series 7216 | ||
Standards/Approvals No | ||
Bearing Type High-capacity, Universally Matchable Single Row Angular Contact Ball Bearing, Super-precision | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision angular contact ball bearing redefines performance and reliability for demanding applications. Featuring a unique design, it is meticulously engineered to manage both radial and axial loads simultaneously, making it an ideal choice for high-capacity and heavy-duty requirements. The bearing operates smoothly at elevated speeds while maintaining its integrity under low to moderate temperature conditions. With its high running accuracy and stiffness, this product ensures optimal load sharing in matched arrangements, enabling enhanced system performance. Coupled with its universally matchable design, it simplifies installations and improves maintenance processes, allowing for greater operational efficiency.
Engineered for very high running accuracy in applications
Designed to accommodate both heavy radial and axial loads
Universally matchable to optimise installation flexibility
High capacity design suitable for challenging operational conditions
Exhibits excellent stiffness for enhanced performance
Constructed from high quality bearing steel for greater durability
Offers effective load sharing without the need for shims
Optimised for low to moderate operating temperature ranges
Related links
- SKF 7216 ACDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBJ 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBM 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEGAF 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7216-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
