SKF 7212 CDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 462-409
- Mfr. Part No.:
- 7212 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP61,181.95
(exc. VAT)
PHP68,523.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,181.95 |
*price indicative
- RS Stock No.:
- 462-409
- Mfr. Part No.:
- 7212 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 46.5kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 57.2kN | |
| Series | 7212 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 13000rpm, 21000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 46.5kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 57.2kN | ||
Series 7212 | ||
Standards/Approvals RoHS | ||
Limiting Speed 13000rpm, 21000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Super-precision high-capacity angular contact ball bearing redefines reliability and performance for demanding applications. Engineered to effectively manage both radial and axial loads, it excels in conditions where heavy loads and moderate operating temperatures prevail. The uniquely designed bearing promotes high-speed operation without compromising stability. Its universally matchable feature enables seamless integration into existing arrangements, allowing for optimal load sharing. Craftsmen and engineers will appreciate its impressive running accuracy, ensuring precision in every application. Designed for versatility, this bearing stands as a reliable choice for machinery that demands both high performance and efficiency.
Accommodates simultaneous radial and axial loads with ease
Promotes effective load sharing in matched assemblies
Designed for high speed operations for enhanced productivity
Exceptional running accuracy boosts operational reliability
Constructed with robust bearing steel for increased durability
Allows for straightforward integration into diverse mechanical setups
Optimised for low to moderate temperature environments
Facilitates enhanced stiffness and load carrying capacities
Exhibits a universal matching capability for versatile applications
Related links
- SKF 7212 ACDGA/P4A 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBJ 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEGAP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BEP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- FAG 7212-B-XL-TVP 1 Row Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
