NTN 7014UADG/GNP42 Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- RS Stock No.:
- 706-368
- Mfr. Part No.:
- 7014UADG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-368
- Mfr. Part No.:
- 7014UADG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Static Load Rating | 43kN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 51kN | |
| Series | 70 Series | |
| Limiting Speed | 18200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Static Load Rating 43kN | ||
Contact Angle 25° | ||
Dynamic Load Rating 51kN | ||
Series 70 Series | ||
Limiting Speed 18200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is designed to provide exceptional performance in applications requiring maximum rigidity and durability. With its precision class P42, this bearing ensures enhanced stability under significant dynamic and static loads. Featuring an internal diameter of 70 mm and an external diameter of 110 mm, it is engineered for demanding conditions, presenting a robust solution for machinery that requires reliable motion control. This bearing not only delivers on precision but is also built to withstand varying temperature ranges, making it suitable for diverse industrial applications.
Dynamic load capacity of 51,000,000 mN ensures robust performance under stress
Static load capacity of 43,000,000 mN provides reliability in static conditions
Min operating temperature of 253.15 °K allows for use in harsh environments
Max operating temperature of 393.15 °K ensures operation in high-temperature applications
Radial rigidity of 480 N/μm supports enhanced stability during operation
Axial rigidity of 225.2 N/μm facilitates precise load application
Min fillet radius of 1.1 mm enables seamless fitting and load distribution
Contact angle of 25° optimises the performance for angled loads
Related links
- NTN 7014UCG/GNP42 Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF 7014 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- SKF 7014 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
