NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- RS Stock No.:
- 642-013
- Mfr. Part No.:
- 7014CTRV1VSULP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP24,214.01
(exc. VAT)
PHP27,119.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,214.01 |
*price indicative
- RS Stock No.:
- 642-013
- Mfr. Part No.:
- 7014CTRV1VSULP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 43kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 49kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 19500rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 43kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 49kN | ||
Bore Type Cylindrical | ||
Limiting Speed 19500rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing is expertly engineered to provide exceptional performance in demanding applications. Designed for high precision, This bearings feature a bore diameter of 70 mm and an outside diameter of 110 mm, ensuring a robust structure capable of handling significant loads. With a contact angle of 15°, it deliver precise axial load capabilities and enhanced rigidity. This bearing type is Ideal for various industrial uses where reliability and efficiency are paramount, accommodating high rotational speeds of up to 19,500 min-1 when lubricated with oil-air. Its well-thought-out design, including chamfer dimensions and abutment features, ensures optimal operation in various mechanical systems.
High dynamic load rating of 49.0 kN for improved performance
Designed for axial rigidity, meeting the demands of precise applications
Limiting speeds of 12,800 min-1 with grease and 19,500 min-1 with oil for versatility
Includes detailed abutment dimensions for correct installation
Optimised chamfer dimensions enhance performance and longevity
Low mass at approximately 0.606 kg provides efficient handling
Recommended grease quantity of 3.4 g/brg ensures optimal lubrication
Effective load centre measures 22.1 mm for improved balance during operation
Permissible axial load reaches up to 26.8 kN, ensuring reliability under load
Related links
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
