NSK 70BNR10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- RS Stock No.:
- 642-245
- Mfr. Part No.:
- 70BNR10HTV1VSUELP3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP54,949.59
(exc. VAT)
PHP61,543.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,949.59 |
*price indicative
- RS Stock No.:
- 642-245
- Mfr. Part No.:
- 70BNR10HTV1VSUELP3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 18° | |
| Static Load Rating | 18.9kN | |
| Dynamic Load Rating | 28.1kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 31200rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 20mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 18° | ||
Static Load Rating 18.9kN | ||
Dynamic Load Rating 28.1kN | ||
Bore Type Cylindrical | ||
Limiting Speed 31200rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- GB
The NSK Angular contact ball bearing, specifically engineered to deliver optimal performance in high-load applications. With a dynamic load rating of 28.1 kN and a static load rating of 18.9 kN, this bearing is built to withstand demanding conditions. Its design features a contact angle of 18°, facilitating efficient axial loading and enhanced operational stability. The bearing supports impressive limiting speeds of 20,000 min-1 with grease lubrication and 31,200 min-1 with oil-air lubrication, making it Ideal for high-speed machinery. Additionally, it offers precise tolerance levels with clearly defined abutment and fillet dimensions to ensure seamless integration into your systems.
Engineered for ultra high speed performance and reliability
Dynamic load rating of 28.1 kN ensures durability under high stress
Static load rating of 18.9 kN provides excellent support for stationary applications
Achieves a limiting speed of 20,000 min-1 with grease, and 31,200 min-1 with oil-air
18° contact angle optimises axial load handling for improved operation
Defined bore, outside diameter, and width dimensions allow for easy installation
Low friction design enhances overall efficiency and minimizes energy loss
Robust construction designed to meet the needs of heavy-duty applications
Recommended grease quantity of 2.6 g/brg ensures optimal lubrication for extended service life
Calibrated for both DB and DF arrangements, allowing versatile installation options
Related links
- NSK 7014CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7014A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 70BNR10HTSUELP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7214A5TRDULP3 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
