SKF 71902 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width
- RS Stock No.:
- 462-617
- Mfr. Part No.:
- 71902 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP22,982.63
(exc. VAT)
PHP25,740.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,982.63 |
*price indicative
- RS Stock No.:
- 462-617
- Mfr. Part No.:
- 71902 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 1.9kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 3.97kN | |
| Series | 71902 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 85000rpm, 56000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 1.9kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 3.97kN | ||
Series 71902 | ||
Standards/Approvals RoHS | ||
Limiting Speed 85000rpm, 56000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Angular Contact Ball Bearing is engineered for high-performance applications, combining robustness with exceptional precision. Designed specifically to accommodate radial and axial loads acting simultaneously, its construction supports heavy loads at increased speeds while maintaining low operational temperatures. Universally matchable, this bearing offers an innovative solution for effective load sharing without the need for additional shims, making it ideal for precision engineering tasks. Its high-capacity design ensures durability and longevity, proving itself as a trusted choice in demanding industrial environments.
Designed for simultaneous radial and axial load handling
Universally matchable for optimum load distribution
Constructed for high capacity performance in compact spaces
Offers outstanding running accuracy and reliability
Manufactured to operate efficiently under moderate temperatures
Engineered for ease of installation without shims
Promotes longevity with robust bearing steel construction
Related links
- SKF 7001 CDGA/P4A 1 Row Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- SKF 708 CDGA/P4A 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- SKF 71903 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width
- SKF 7202 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7002 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 32 mm OD 9 mm Race Width
- NSK 7902CTYNSULP4 1 Row Angular Contact Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width
- SKF 7022 CDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- SKF 7008 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width
