SKF 708 CDGA/P4A 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS Stock No.:
- 460-537
- Mfr. Part No.:
- 708 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP25,143.28
(exc. VAT)
PHP28,160.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,143.28 |
*price indicative
- RS Stock No.:
- 460-537
- Mfr. Part No.:
- 708 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 15° | |
| Static Load Rating | 1.37kN | |
| Dynamic Load Rating | 3.25kN | |
| Series | 708 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 130000rpm, 90000rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 15° | ||
Static Load Rating 1.37kN | ||
Dynamic Load Rating 3.25kN | ||
Series 708 | ||
Standards/Approvals RoHS | ||
Limiting Speed 130000rpm, 90000rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
SKF 708 Series Ball Bearing, 8mm Inside Diameter, 22mm Outside Diameter - 708 CDGA/P4A
This ball bearing is a single-row angular contact component designed to support combined radial and axial loads in rotating equipment. It is suited to high-speed applications and offers a grooved race profile with steel construction and an open-end configuration for straightforward assembly in precision mechanisms.
Features and Benefits:
• 15° contact angle provides controlled axial load support
• 130000r/min capability enables very high rotational speeds
• 3.25kN dynamic load rating supports sustained operational forces
• 1.37kN static load rating maintains positional stability under shock
• Steel balls and races deliver consistent wear characteristics
• 130000r/min capability enables very high rotational speeds
• 3.25kN dynamic load rating supports sustained operational forces
• 1.37kN static load rating maintains positional stability under shock
• Steel balls and races deliver consistent wear characteristics
Applications
• Suitable for high-speed spindle assemblies in precision machinery
• Ideal for miniature gearboxes requiring axial load capacity
• Used with electric motors operating at elevated rotational speeds
• Can be used for rotary instruments demanding open-end access
• Suitable for motion-control components in industrial automation
• Ideal for miniature gearboxes requiring axial load capacity
• Used with electric motors operating at elevated rotational speeds
• Can be used for rotary instruments demanding open-end access
• Suitable for motion-control components in industrial automation
What bore size does it accommodate for direct shaft mounting?
It accepts an 8 mm internal diameter compatible with standard small shafts.
How does the race profile influence contact behaviour?
The grooved race concentrates load paths to manage combined radial and axial forces efficiently.
What clearance or sealing arrangement is indicated by the end type?
The open-end form permits external Seals or shields to be fitted as required during integration.
Which material composes the rolling elements and races?
Both the balls and the ring material are steel to provide uniform material properties.
Is the product compliant with common environmental restrictions?
It meets RoHS requirements for restricted-substance compliance.
Related links
- SKF 708 ACD/P4A 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- SKF 71902 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 28 mm OD 7 mm Race Width
- SKF 71903 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 30 mm OD 7 mm Race Width
- NMB DDR-2280DDMTRA5P24LY121 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- NMB 608SSA1M2MTLY121 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS PRO 608-2Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS PRO 608-2RS 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- SKF 71924 CDGA/P4A 1 Row Ball Bearing - 120 mm ID, 165 mm OD 22 mm Race Width
